


2-1002145-0 | |
|---|---|
DigiKey Part Number | 223-1402-ND |
Manufacturer | |
Manufacturer Product Number | 2-1002145-0 |
Description | SENSOR VIBRATION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,41000 Kč | 286,41 Kč |
| 5 | 259,36800 Kč | 1 296,84 Kč |
| 10 | 249,37200 Kč | 2 493,72 Kč |
| 25 | 237,45360 Kč | 5 936,34 Kč |
| 50 | 229,31500 Kč | 11 465,75 Kč |
| 100 | 221,86490 Kč | 22 186,49 Kč |
| 500 | 206,88952 Kč | 103 444,76 Kč |
| 1 000 | 201,31770 Kč | 201 317,70 Kč |
| Unit Price without VAT: | 286,41000 Kč |
|---|---|
| Unit Price with VAT: | 346,55610 Kč |











