Similar

1210A-100G-3N | |
|---|---|
DigiKey Part Number | 223-1341-ND |
Manufacturer | |
Manufacturer Product Number | 1210A-100G-3N |
Description | SENSOR 100PSIG 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge 0 mV ~ 100 mV 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | 1210A-100G-3N Models |
Category | Port Style No Port |
Manufacturer TE Connectivity Measurement Specialties | Features Temperature Compensated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Maximum Pressure 200PSI (1378.95kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Vented Gauge | Mounting Type Through Hole |
Operating Pressure 100PSI (689.48kPa) | Package / Case 8-DIP Module |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4525-DS5B100DP | TE Connectivity Measurement Specialties | 0 | 223-4525-DS5B100DP-ND | 1 124,25479 Kč | Similar |


