1210A-015G-3S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 469
Unit Price: 1 454,32000 Kč
Datasheet
Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 100 mV 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210A-015G-3S

DigiKey Part Number
223-1334-ND
Manufacturer
Manufacturer Product Number
1210A-015G-3S
Description
SENSOR 15PSIG 0.13" 0.1V
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 100 mV 8-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
1210A-015G-3S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
-
Voltage - Supply
-
Port Size
Male - 0.13" (3.18mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes