Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 5 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10142048-30

DigiKey Part Number
223-10142048-30TR-ND - Tape & Reel (TR)
223-10142048-30CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10142048-30
Description
IC RH/T HTU31V 1.C 31V R400 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 5 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Analog Voltage
Output
-
Accuracy
±2% RH
Response Time
5 s
Sensitivity
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
592,43400 Kč462,17 Kč
1088,48600 Kč884,86 Kč
2583,78200 Kč2 094,55 Kč
5080,56940 Kč4 028,47 Kč
10077,62330 Kč7 762,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40070,62993 Kč28 251,97 Kč
80068,36503 Kč54 692,02 Kč
1 20067,12938 Kč80 555,26 Kč
2 00065,65959 Kč131 319,18 Kč
2 80064,74231 Kč181 278,47 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč