
10142032-01 | |
|---|---|
DigiKey Part Number | 223-1913-ND |
Manufacturer | |
Manufacturer Product Number | 10142032-01 |
Description | SENSOR MULT HUM/PRESSURE/TEMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature Sensor Output |
Datasheet | Datasheet |
EDA/CAD Models | 10142032-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature | |
Output Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 161,46000 Kč | 3 161,46 Kč |
| 5 | 2 943,29000 Kč | 14 716,45 Kč |
| 15 | 2 817,80533 Kč | 42 267,08 Kč |
| 30 | 2 747,08433 Kč | 82 412,53 Kč |
| 60 | 2 682,21450 Kč | 160 932,87 Kč |
| Unit Price without VAT: | 3 161,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 825,36660 Kč |


