
1007214-3 | |
|---|---|
DigiKey Part Number | 223-1312-ND |
Manufacturer | |
Manufacturer Product Number | 1007214-3 |
Description | AMPLIFIER&US POWER SUPPLY PLUG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Piezoelectric Sensors Preamplifier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Preamplifier | |
For Use With/Related Products | Piezoelectric Sensors | |
Specifications | 1 Channel | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 420,29000 Kč | 18 420,29 Kč |
| Unit Price without VAT: | 18 420,29000 Kč |
|---|---|
| Unit Price with VAT: | 22 288,55090 Kč |


