
1007214-1 | |
|---|---|
DigiKey Part Number | 223-1311-ND |
Manufacturer | |
Manufacturer Product Number | 1007214-1 |
Description | AMPLIFIER EU POWER SUPPLY PLUG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Specialized Power Cord for use with 1007214 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Power Cord | |
For Use With/Related Products | 1007214 | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 475,17000 Kč | 17 475,17 Kč |
| 5 | 16 536,63800 Kč | 82 683,19 Kč |
| 10 | 16 186,89600 Kč | 161 868,96 Kč |
| Unit Price without VAT: | 17 475,17000 Kč |
|---|---|
| Unit Price with VAT: | 21 144,95570 Kč |


