
1005935-1 | |
---|---|
DigiKey Part Number | 223-1305-ND |
Manufacturer | |
Manufacturer Product Number | 1005935-1 |
Description | ULTRASONIC TRANSDUCER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Vibration, Piezo Film Sensor Voltage User Defined Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration, Piezo Film | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Operating Temperature | -20°C ~ 60°C | |
Features | High Frequency | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | Connector | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
672 | 937,60479 Kč | 630 070,42 Kč |
Unit Price without VAT: | 937,60479 Kč |
---|---|
Unit Price with VAT: | 1 134,50180 Kč |