Vibration Sensor Voltage User Defined PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1002786-1

DigiKey Part Number
223-1317-ND
Manufacturer
Manufacturer Product Number
1-1002786-1
Description
SENSOR VIBRATION
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Vibration Sensor Voltage User Defined PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Sensor Type
Vibration
Sensing Range
-
Sensitivity
-
Output Type
Voltage
Power - Rated
-
Operating Temperature
0°C ~ 70°C
Features
-
Package / Case
Piezo Film, Cantilever (Wafer)
Mounting Type
User Defined
Termination
PC Pins
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1380,06000 Kč380,06 Kč
5345,46000 Kč1 727,30 Kč
10332,60800 Kč3 326,08 Kč
25317,29640 Kč7 932,41 Kč
50306,84380 Kč15 342,19 Kč
100297,27500 Kč29 727,50 Kč
500278,02864 Kč139 014,32 Kč
Manufacturers Standard Package
Unit Price without VAT:380,06000 Kč
Unit Price with VAT:459,87260 Kč