
02560994-000 | |
|---|---|
DigiKey Part Number | 223-1852-ND |
Manufacturer | |
Manufacturer Product Number | 02560994-000 |
Description | SENSOR LVDT DC-SE SERIES 0-50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50.8mm General Purpose -25°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | 50.8mm | |
Size / Dimension | 225.3mm | |
Features | General Purpose | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 318,70000 Kč | 13 318,70 Kč |
| 5 | 12 588,52800 Kč | 62 942,64 Kč |
| 10 | 12 316,94600 Kč | 123 169,46 Kč |
| Unit Price without VAT: | 13 318,70000 Kč |
|---|---|
| Unit Price with VAT: | 16 115,62700 Kč |



