
02560545-000 | |
|---|---|
DigiKey Part Number | 356-1020-ND |
Manufacturer | |
Manufacturer Product Number | 02560545-000 |
Description | SENSOR LVDT E SERIES ECON 25.4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | ±25.4mm Economical -55°C ~ 95°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±25.4mm | |
Size / Dimension | 177.8mm | |
Features | Economical | |
Operating Temperature | -55°C ~ 95°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 674,27300 Kč | 46 742,73 Kč |
| Unit Price without VAT: | 4 674,27300 Kč |
|---|---|
| Unit Price with VAT: | 5 655,87033 Kč |


