
02560407-000 | |
|---|---|
DigiKey Part Number | 223-1846-ND |
Manufacturer | |
Manufacturer Product Number | 02560407-000 |
Description | SENSOR LVDT MHR SERIES +-0.64MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ±0.64mm -55°C ~ 150°C |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer TE Connectivity Measurement Specialties | Linear Range ±0.64mm |
Series | Size / Dimension 16.8mm |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 616,83000 Kč | 4 616,83 Kč |
| 5 | 4 532,96400 Kč | 22 664,82 Kč |
| Unit Price without VAT: | 4 616,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 586,36430 Kč |

