±0.254mm General Purpose -55°C ~ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02560406-000

DigiKey Part Number
02560406-000-ND
Manufacturer
Manufacturer Product Number
02560406-000
Description
SENSOR LVDT 0.254MM GEN PURPOSE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
±0.254mm General Purpose -55°C ~ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Linear Range
±0.254mm
Manufacturer
TE Connectivity Measurement Specialties
Size / Dimension
13.6mm
Series
Features
General Purpose
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164 126,68438 Kč66 026,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4 126,68438 Kč
Unit Price with VAT:4 993,28810 Kč