New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-009-F

DigiKey Part Number
223-01-009-F-ND
Manufacturer
Manufacturer Product Number
01-009-F
Description
PS100-7-SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 400nm ~ 1100nm
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
400nm ~ 1100nm
Color - Enhanced
-
Spectral Range
-
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
100mm²
Viewing Angle
-
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002 124,17260 Kč212 417,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 124,17260 Kč
Unit Price with VAT:2 570,24885 Kč