
OTX-868-HH-LR8-PRC | |
|---|---|
DigiKey Part Number | OTX-868-HH-LR8-PRC-ND |
Manufacturer | |
Manufacturer Product Number | OTX-868-HH-LR8-PRC |
Description | HUMPRC 8 BUTTON LONG-RANGE HANDH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 863MHz ~ 870MHz FHSS, FSK Handheld, 8 Button |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | FHSS, FSK | |
Frequency | 863MHz ~ 870MHz | |
Applications | Access Control System, Home Automation, Keyless Entry, Remote Control | |
Interface | Handheld, 8 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 8 Buttons, 1.3km Operating Distance, AES 128, EU Cert | |
Voltage - Supply | 2.1V ~ 3.6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 171,69800 Kč | 23 433,96 Kč |
| Unit Price without VAT: | 1 171,69800 Kč |
|---|---|
| Unit Price with VAT: | 1 417,75458 Kč |


