
OTX-433-HH-KF5-DS | |
|---|---|
DigiKey Part Number | OTX-433-HH-KF5-DS-ND |
Manufacturer | |
Manufacturer Product Number | OTX-433-HH-KF5-DS |
Description | XMITTER KEYFOB 433MHZ 5 BUTTON |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 433.92MHz ASK, OOK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | ASK, OOK | |
Frequency | 433.92MHz | |
Applications | General Remote Control, Home Automation, RKE | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 5 Buttons, 750 ft. Operating Distance | |
Voltage - Supply | 2.3V ~ 3.6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,02000 Kč | 662,02 Kč |
| 10 | 595,92600 Kč | 5 959,26 Kč |
| 25 | 562,66640 Kč | 14 066,66 Kč |
| 100 | 509,83520 Kč | 50 983,52 Kč |
| 250 | 479,94000 Kč | 119 985,00 Kč |
| Unit Price without VAT: | 662,02000 Kč |
|---|---|
| Unit Price with VAT: | 801,04420 Kč |


