HUM-900-PRO HumPRO® Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDEV-900-PRO

DigiKey Part Number
MDEV-900-PRO-ND
Manufacturer
Manufacturer Product Number
MDEV-900-PRO
Description
DEV MASTER 900MHZ HUMPRO
Customer Reference
Detailed Description
HUM-900-PRO HumPRO® Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
915MHz
Manufacturer
TE Connectivity Linx
Contents
Board(s)
Series
Utilized IC / Part
HUM-900-PRO
Packaging
Box
RF Frequency
915MHz
Part Status
Active
Function
Transceiver
Type
Transceiver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 495,45000 Kč6 495,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6 495,45000 Kč
Unit Price with VAT:7 859,49450 Kč