
LICAL-EDC-DS001-T | |
|---|---|
DigiKey Part Number | LICAL-EDC-DS001-TTR-ND - Tape & Reel (TR) LICAL-EDC-DS001-TCT-ND - Cut Tape (CT) LICAL-EDC-DS001-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LICAL-EDC-DS001-T |
Description | IC REMOTE ENCODE/DECODE 28SSOP |
Customer Reference | |
Detailed Description | Remote Control Encoder, Decoder IC Alarm Systems, Communication Systems 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Remote Control Encoder, Decoder | |
Applications | Alarm Systems, Communication Systems | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 2.2V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,25000 Kč | 129,25 Kč |
| 10 | 119,35400 Kč | 1 193,54 Kč |
| 25 | 112,19640 Kč | 2 804,91 Kč |
| 100 | 99,35600 Kč | 9 935,60 Kč |
| 250 | 97,67284 Kč | 24 418,21 Kč |
| 500 | 95,77750 Kč | 47 888,75 Kč |
| 1 000 | 91,77800 Kč | 91 778,00 Kč |
| Unit Price without VAT: | 129,25000 Kč |
|---|---|
| Unit Price with VAT: | 156,39250 Kč |










