
LICAL-DEC-MS001 | |
|---|---|
DigiKey Part Number | 343-LICAL-DEC-MS001TR-ND - Tape & Reel (TR) 343-LICAL-DEC-MS001CT-ND - Cut Tape (CT) 343-LICAL-DEC-MS001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LICAL-DEC-MS001 |
Description | IC REMOTE CONTROL DECODER 20SSOP |
Customer Reference | |
Detailed Description | Remote Control Decoder IC Alarm Systems, Communication Systems 20-SSOP |
Datasheet | Datasheet |
Category | Applications Alarm Systems, Communication Systems |
Manufacturer TE Connectivity Linx | Voltage - Supply, Analog 2.0V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 20-SSOP |
Type Remote Control Decoder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 185,93729 Kč | 297 499,66 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |







