



L001095-01 | |
|---|---|
DigiKey Part Number | 343-L001095-01-ND |
Manufacturer | |
Manufacturer Product Number | L001095-01 |
Description | ANTENNA RA 868/915 LPWA SMA GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, LPWAN, Wi-Fi Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | L001095-01 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.9 |
Packaging Bag | Gain 1.2dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM, WiFi | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 891.5MHz | Height (Max) 1.890" (48.00mm) |
Frequency Range 863MHz ~ 920MHz | Applications ISM, LoRaWAN, LPWA, LPWAN, Wi-Fi |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,35000 Kč | 91,35 Kč |
| 10 | 69,24000 Kč | 692,40 Kč |
| 25 | 63,68440 Kč | 1 592,11 Kč |
| 100 | 57,59040 Kč | 5 759,04 Kč |
| 250 | 54,68396 Kč | 13 670,99 Kč |
| 500 | 52,93252 Kč | 26 466,26 Kč |
| 1 000 | 51,48994 Kč | 51 489,94 Kč |
| 2 500 | 49,96786 Kč | 124 919,65 Kč |
| Unit Price without VAT: | 91,35000 Kč |
|---|---|
| Unit Price with VAT: | 110,53350 Kč |


