



L000969-80 | |
|---|---|
DigiKey Part Number | 343-L000969-80-ND |
Manufacturer | |
Manufacturer Product Number | L000969-80 |
Description | EVB ANT, 863~870MHZ, 10X3.23X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | L000969-01 - Antenna 863MHz ~ 970MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | L000969-80 Models |
Category | Frequency 863MHz ~ 970MHz |
Manufacturer TE Connectivity Linx | Contents Board(s) |
Packaging Bag | Utilized IC / Part L000969-01 |
Part Status Active | RF Frequency 863MHz ~ 970MHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 939,38000 Kč | 1 939,38 Kč |
| 10 | 1 618,75700 Kč | 16 187,57 Kč |
| 25 | 1 538,68320 Kč | 38 467,08 Kč |
| 100 | 1 450,69300 Kč | 145 069,30 Kč |
| Unit Price without VAT: | 1 939,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 346,64980 Kč |

