



L000968-01 | |
|---|---|
DigiKey Part Number | 343-L000968-01TR-ND - Tape & Reel (TR) 343-L000968-01CT-ND - Cut Tape (CT) 343-L000968-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000968-01 |
Description | CER CHIP ANT, 902~928MHZ, 10X3.2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.5dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 915MHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 902MHz ~ 928MHz | Applications ISM, LoRa, LPWAN |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,44400 Kč | 1 044,44 Kč |
| 25 | 96,54880 Kč | 2 413,72 Kč |
| 100 | 87,86610 Kč | 8 786,61 Kč |
| 250 | 83,96680 Kč | 20 991,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 77,48556 Kč | 154 971,12 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |

