RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000953-01

DigiKey Part Number
343-L000953-01TR-ND - Tape & Reel (TR)
343-L000953-01CT-ND - Cut Tape (CT)
343-L000953-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000953-01
Description
CERAMIC PATCH ANT, 1575-1602MHZ,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L000953-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.52GHz
Frequency Range
1.575GHz ~ 1.602GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
4
Return Loss
-
Gain
6dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,15000 Kč103,15 Kč
1078,53800 Kč785,38 Kč
2572,38680 Kč1 809,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15064,09027 Kč9 613,54 Kč
30061,84560 Kč18 553,68 Kč
45060,72176 Kč27 324,79 Kč
75059,47636 Kč44 607,27 Kč
1 05058,74814 Kč61 685,55 Kč
1 50058,04818 Kč87 072,27 Kč
Manufacturers Standard Package
Unit Price without VAT:103,15000 Kč
Unit Price with VAT:124,81150 Kč