New Product
L000951-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L000951-01
L000951-01
L000951-01

L000951-01

DigiKey Part Number
343-L000951-01TR-ND - Tape & Reel (TR)
343-L000951-01CT-ND - Cut Tape (CT)
343-L000951-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000951-01
Description
CHIP ANT, GPS+DUAL WI-FI, 3.2X1.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L000951-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
1.575GHz, 2.442GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
3
VSWR
2
Return Loss
-
Gain
-0.2dBi, -1.2dBi, 1.4dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
GPS, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,56000 Kč115,56 Kč
1088,30500 Kč883,05 Kč
2581,50560 Kč2 037,64 Kč
10074,02650 Kč7 402,65 Kč
25070,45940 Kč17 614,85 Kč
50068,30894 Kč34 154,47 Kč
1 00066,92048 Kč66 920,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00063,54578 Kč317 728,90 Kč
Manufacturers Standard Package
Unit Price without VAT:115,56000 Kč
Unit Price with VAT:139,82760 Kč