



L000950-01 | |
|---|---|
DigiKey Part Number | 343-L000950-01TR-ND - Tape & Reel (TR) 343-L000950-01CT-ND - Cut Tape (CT) 343-L000950-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000950-01 |
Description | CHIP ANT, WI-FI 6E, 3.2X1.6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000950-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.442GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 1.5, 2, 3.2 | |
Return Loss | - | |
Gain | 0.7dBi, 0.8dBi, -0.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,48500 Kč | 564,85 Kč |
| 25 | 51,84000 Kč | 1 296,00 Kč |
| 100 | 46,74990 Kč | 4 674,99 Kč |
| 250 | 45,21456 Kč | 11 303,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 39,61441 Kč | 198 072,05 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

