New Product
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
L000949-01
L000949-01

L000949-01

DigiKey Part Number
343-L000949-01TR-ND - Tape & Reel (TR)
343-L000949-01CT-ND - Cut Tape (CT)
343-L000949-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000949-01
Description
CHIP ANT,2.4+5GHZ,DUAL WI-FI,6X1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L000949-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.442GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
2
VSWR
3
Return Loss
-
Gain
1.3dBi, 1.34dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1057,13600 Kč571,36 Kč
2552,45320 Kč1 311,33 Kč
10047,30850 Kč4 730,85 Kč
25045,77984 Kč11 444,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50043,37682 Kč21 688,41 Kč
1 00042,15978 Kč42 159,78 Kč
1 50041,55014 Kč62 325,21 Kč
2 50040,87521 Kč102 188,03 Kč
3 50040,48049 Kč141 681,72 Kč
5 00040,10080 Kč200 504,00 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč