



L000948-01 | |
|---|---|
DigiKey Part Number | 343-L000948-01TR-ND - Tape & Reel (TR) 343-L000948-01CT-ND - Cut Tape (CT) 343-L000948-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000948-01 |
Description | CHIP ANT,2.4+5GHZ,DUAL WI-FI,3.2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000948-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.442GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2.4, 2.7 | |
Return Loss | - | |
Gain | 1.8dBi, 0.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,46100 Kč | 454,61 Kč |
| 25 | 41,61800 Kč | 1 040,45 Kč |
| 100 | 37,39320 Kč | 3 739,32 Kč |
| 250 | 35,76884 Kč | 8 942,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,34354 Kč | 64 687,08 Kč |
| 4 000 | 31,66672 Kč | 126 666,88 Kč |
| 6 000 | 31,32772 Kč | 187 966,32 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

