New Product
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
L000948-01
L000948-01

L000948-01

DigiKey Part Number
343-L000948-01TR-ND - Tape & Reel (TR)
343-L000948-01CT-ND - Cut Tape (CT)
343-L000948-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L000948-01
Description
CHIP ANT,2.4+5GHZ,DUAL WI-FI,3.2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
L000948-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.442GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
2
VSWR
2.4, 2.7
Return Loss
-
Gain
1.8dBi, 0.1dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Applications
802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1045,46100 Kč454,61 Kč
2541,61800 Kč1 040,45 Kč
10037,39320 Kč3 739,32 Kč
25035,76884 Kč8 942,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00032,34354 Kč64 687,08 Kč
4 00031,66672 Kč126 666,88 Kč
6 00031,32772 Kč187 966,32 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč