



L000947-01 | |
|---|---|
DigiKey Part Number | 343-L000947-01TR-ND - Tape & Reel (TR) 343-L000947-01CT-ND - Cut Tape (CT) 343-L000947-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000947-01 |
Description | CHIP ANT,2.4+5GHZ,DUAL WI-FI,3.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000947-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.442GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2, 3.6 | |
Return Loss | - | |
Gain | 2.7dBi, 2.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 10 | 39,21600 Kč | 392,16 Kč |
| 25 | 35,83560 Kč | 895,89 Kč |
| 100 | 32,11600 Kč | 3 211,60 Kč |
| 250 | 30,34316 Kč | 7 585,79 Kč |
| 500 | 29,27382 Kč | 14 636,91 Kč |
| 1 000 | 28,39392 Kč | 28 393,92 Kč |
| 2 500 | 27,89041 Kč | 69 726,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,90527 Kč | 134 526,35 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |

