



L000946-01 | |
|---|---|
DigiKey Part Number | 343-L000946-01TR-ND - Tape & Reel (TR) 343-L000946-01CT-ND - Cut Tape (CT) 343-L000946-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000946-01 |
Description | CHIP ANT, 2.4GHZ,BT,WI-FI, 2X1.2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000946-01 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 2.2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.9dBi |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.024" (0.60mm) |
Frequency (Center/Band) 2.442GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.484GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,34840 Kč | 658,71 Kč |
| 100 | 23,47160 Kč | 2 347,16 Kč |
| 250 | 22,10080 Kč | 5 525,20 Kč |
| 500 | 21,27476 Kč | 10 637,38 Kč |
| 1 000 | 21,02362 Kč | 21 023,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,44444 Kč | 97 222,20 Kč |
| 10 000 | 19,08842 Kč | 190 884,20 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



