


L000941-09 | |
|---|---|
DigiKey Part Number | 343-L000941-09-ND |
Manufacturer | |
Manufacturer Product Number | L000941-09 |
Description | FPC ANT, VDP, 150MM, MHF4L, 617- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000941-09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 1.6, 2, 2.1, 2.3, 2.5 | |
Return Loss | - | |
Gain | 1.29dBi, 2.8dBi, 4.33dBi, 1.56dBi, 3.76dBi, 3.72dBi, 2.45dBi | |
Power - Max | 10 W | |
Features | Cable - 150mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 31,58920 Kč | 789,73 Kč |
| 100 | 28,25070 Kč | 2 825,07 Kč |
| 250 | 26,65824 Kč | 6 664,56 Kč |
| 500 | 25,69904 Kč | 12 849,52 Kč |
| 1 000 | 24,90951 Kč | 24 909,51 Kč |
| 2 500 | 24,07580 Kč | 60 189,50 Kč |
| 5 000 | 23,57336 Kč | 117 866,80 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

