RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
L000941-01

L000941-07

DigiKey Part Number
343-L000941-07-ND
Manufacturer
Manufacturer Product Number
L000941-07
Description
FPC ANT, VDP, 50MM, MHF4L, 617-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000941-07 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz
Frequency Range
617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
7
VSWR
2.8
Return Loss
-
Gain
6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi
Power - Max
10 W
Features
Cable - 50mm
Termination
MHF4L
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
5G, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 998
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,49200 Kč334,92 Kč
2530,54800 Kč763,70 Kč
10027,30790 Kč2 730,79 Kč
25025,76036 Kč6 440,09 Kč
50024,82762 Kč12 413,81 Kč
1 00024,06014 Kč24 060,14 Kč
2 50023,24999 Kč58 124,97 Kč
5 00022,76171 Kč113 808,55 Kč
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč