


L000941-05 | |
|---|---|
DigiKey Part Number | 343-L000941-05-ND |
Manufacturer | |
Manufacturer Product Number | L000941-05 |
Description | FPC ANT, VDP, 250MM, MHF1, 617-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000941-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 2.8 | |
Return Loss | - | |
Gain | 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi | |
Power - Max | 10 W | |
Features | Cable - 250mm | |
Termination | MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 25 | 32,74840 Kč | 818,71 Kč |
| 100 | 29,30270 Kč | 2 930,27 Kč |
| 250 | 27,66192 Kč | 6 915,48 Kč |
| 500 | 26,67292 Kč | 13 336,46 Kč |
| 1 000 | 25,85841 Kč | 25 858,41 Kč |
| 2 500 | 24,99862 Kč | 62 496,55 Kč |
| 5 000 | 24,48064 Kč | 122 403,20 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

