RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
L000941-01

L000941-04

DigiKey Part Number
343-L000941-04-ND
Manufacturer
Manufacturer Product Number
L000941-04
Description
FPC ANT, VDP, 200MM, MHF1, 617-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000941-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz
Frequency Range
617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
7
VSWR
1.8, 2, 2.1, 2.2, 2.4, 2.6
Return Loss
-
Gain
1.15dBi, 3.32dBi, 2.87dBi, 2.5dBi, 2.88dBi, 4.1dBi, 2.24dBi
Power - Max
10 W
Features
Cable - 200mm
Termination
MHF
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
5G, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 992
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1035,29800 Kč352,98 Kč
2532,21920 Kč805,48 Kč
10028,82610 Kč2 882,61 Kč
25027,20668 Kč6 801,67 Kč
50026,23070 Kč13 115,35 Kč
1 00025,42732 Kč25 427,32 Kč
2 50024,57942 Kč61 448,55 Kč
5 00024,06833 Kč120 341,65 Kč
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč