
L000938-01 | |
|---|---|
DigiKey Part Number | 343-L000938-01CT-ND - Cut Tape (CT) 343-L000938-01DKR-ND - Digi-Reel® 343-L000938-01TR-ND |
Manufacturer | |
Manufacturer Product Number | L000938-01 |
Description | CERAMIC ANTENNA, 5G FULL BAND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000938-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.2GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 3.5, 4, 4.5 | |
Return Loss | - | |
Gain | 1.3dBi, 4.5dBi, 2.3dBi, 1.7dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | 3G, 4G, 5G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,09000 Kč | 229,09 Kč |
| 10 | 179,23900 Kč | 1 792,39 Kč |
| 25 | 166,79120 Kč | 4 169,78 Kč |
| 100 | 155,96260 Kč | 15 596,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 141,72670 Kč | 85 036,02 Kč |
| 1 200 | 138,65137 Kč | 166 381,64 Kč |
| Unit Price without VAT: | 229,09000 Kč |
|---|---|
| Unit Price with VAT: | 277,19890 Kč |

