
L000926-25 | |
|---|---|
DigiKey Part Number | 343-L000926-25-ND |
Manufacturer | |
Manufacturer Product Number | L000926-25 |
Description | ANTENNA 433MHZ FPC 1.13 COAX 250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRaWAN, LPWA, LTE Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz, 432.5MHz, 460MHz | |
Frequency Range | 410MHz ~ 430MHz, 430MHz ~ 435MHz, 450MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.1, 3.7, 4.4 | |
Return Loss | - | |
Gain | -4.78dBi, -4.73dBi, -3.66dBi | |
Features | Cable - 250mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | IoT, LoRaWAN, LPWA, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,61900 Kč | 576,19 Kč |
| 25 | 52,87280 Kč | 1 321,82 Kč |
| 100 | 47,66550 Kč | 4 766,55 Kč |
| 250 | 45,18180 Kč | 11 295,45 Kč |
| 500 | 43,68466 Kč | 21 842,33 Kč |
| 1 000 | 42,45229 Kč | 42 452,29 Kč |
| 2 500 | 41,15121 Kč | 102 878,02 Kč |
| 5 000 | 40,36714 Kč | 201 835,70 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

