
L000926-10 | |
|---|---|
DigiKey Part Number | 343-L000926-10-ND |
Manufacturer | |
Manufacturer Product Number | L000926-10 |
Description | ANTENNA 433MHZ FPC 1.13 COAX 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRaWAN, LPWA, LTE Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz, 432.5MHz, 460MHz | |
Frequency Range | 410MHz ~ 430MHz, 430MHz ~ 435MHz, 450MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 1.7, 1.8, 2.3 | |
Return Loss | - | |
Gain | -2.75dBi, -3.07dBi, -3.18dBi | |
Features | Cable - 100mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | IoT, LoRaWAN, LPWA, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 51,86500 Kč | 518,65 Kč |
| 25 | 47,53120 Kč | 1 188,28 Kč |
| 100 | 42,77290 Kč | 4 277,29 Kč |
| 250 | 40,50432 Kč | 10 126,08 Kč |
| 500 | 39,13692 Kč | 19 568,46 Kč |
| 1 000 | 38,01142 Kč | 38 011,42 Kč |
| 2 500 | 36,82318 Kč | 92 057,95 Kč |
| 5 000 | 36,10698 Kč | 180 534,90 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |

