
L000925-05 | |
|---|---|
DigiKey Part Number | 343-L000925-05-ND |
Manufacturer | |
Manufacturer Product Number | L000925-05 |
Description | ANTENNA 433MHZ FPC 1.13 COAX 50M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRaWAN, LPWA, LTE Flat Patch MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz, 432.5MHz, 460MHz | |
Frequency Range | 410MHz ~ 430MHz, 430MHz ~ 435MHz, 450MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 1.3, 1.7, 2.3 | |
Return Loss | - | |
Gain | -5.04dBi, -4.49dBi, -4.33dBi | |
Features | Cable - 50mm | |
Termination | MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | IoT, LoRaWAN, LPWA, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 25 | 45,75040 Kč | 1 143,76 Kč |
| 100 | 41,14350 Kč | 4 114,35 Kč |
| 250 | 38,94792 Kč | 9 736,98 Kč |
| 500 | 37,62422 Kč | 18 812,11 Kč |
| 1 000 | 36,53484 Kč | 36 534,84 Kč |
| 2 500 | 35,38448 Kč | 88 461,20 Kč |
| 5 000 | 34,69147 Kč | 173 457,35 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |

