RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
L000848-01

L000848-12

DigiKey Part Number
343-L000848-12-ND
Manufacturer
Manufacturer Product Number
L000848-12
Description
FPC ANT, HDP, 300MM, MHF4L, 617-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000848-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz
Frequency Range
617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
7
VSWR
3
Return Loss
-
Gain
6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi
Power - Max
10 W
Features
Cable - 300mm
Termination
MHF4L
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1042,29000 Kč422,90 Kč
2538,67000 Kč966,75 Kč
10034,70550 Kč3 470,55 Kč
25032,81400 Kč8 203,50 Kč
50031,67296 Kč15 836,48 Kč
1 00030,73435 Kč30 734,35 Kč
2 50029,74342 Kč74 358,55 Kč
5 00029,14619 Kč145 730,95 Kč
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč