


L000848-09 | |
|---|---|
DigiKey Part Number | 343-L000848-09-ND |
Manufacturer | |
Manufacturer Product Number | L000848-09 |
Description | FPC ANT, HDP, 150MM, MHF4L, 617- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000848-09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi | |
Power - Max | 10 W | |
Features | Cable - 150mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 25 | 35,56240 Kč | 889,06 Kč |
| 100 | 31,86660 Kč | 3 186,66 Kč |
| 250 | 30,10524 Kč | 7 526,31 Kč |
| 500 | 29,04360 Kč | 14 521,80 Kč |
| 1 000 | 28,16987 Kč | 28 169,87 Kč |
| 2 500 | 27,24734 Kč | 68 118,35 Kč |
| 5 000 | 26,69148 Kč | 133 457,40 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

