RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
L000848-01

L000848-08

DigiKey Part Number
343-L000848-08-ND
Manufacturer
Manufacturer Product Number
L000848-08
Description
FPC ANT, HDP, 100MM, MHF4L, 617-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000848-08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz
Frequency Range
617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
7
VSWR
2.7
Return Loss
-
Gain
6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi
Power - Max
10 W
Features
Cable - 100mm
Termination
MHF4L
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 945
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,79600 Kč377,96 Kč
2534,51240 Kč862,81 Kč
10030,91330 Kč3 091,33 Kč
25029,19560 Kč7 298,90 Kč
50028,16084 Kč14 080,42 Kč
1 00027,30895 Kč27 308,95 Kč
2 50026,40977 Kč66 024,43 Kč
5 00025,86794 Kč129 339,70 Kč
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč