RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
L000848-01

L000848-07

DigiKey Part Number
343-L000848-07-ND
Manufacturer
Manufacturer Product Number
L000848-07
Description
FPC ANT, HDP, 50MM, MHF4L, 617-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000848-07 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz
Frequency Range
617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
7
VSWR
3.3
Return Loss
-
Gain
6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi
Power - Max
10 W
Features
Cable - 50mm
Termination
MHF4L
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1036,66300 Kč366,63 Kč
2533,47920 Kč836,98 Kč
10029,97250 Kč2 997,25 Kč
25028,30028 Kč7 075,07 Kč
50027,29194 Kč13 645,97 Kč
1 00026,46210 Kč26 462,10 Kč
2 50025,58581 Kč63 964,52 Kč
5 00025,05775 Kč125 288,75 Kč
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč