RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
L000848-01

L000848-05

DigiKey Part Number
343-L000848-05-ND
Manufacturer
Manufacturer Product Number
L000848-05
Description
FPC ANT, HDP, 250MM, MHF1, 617-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000848-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz
Frequency Range
617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
7
VSWR
3
Return Loss
-
Gain
6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi, 6dBi
Power - Max
10 W
Features
Cable - 250mm
Termination
MHF
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 999
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1041,15600 Kč411,56 Kč
2537,62840 Kč940,71 Kč
10033,75430 Kč3 375,43 Kč
25031,90688 Kč7 976,72 Kč
50030,79272 Kč15 396,36 Kč
1 00029,87532 Kč29 875,32 Kč
2 50028,90719 Kč72 267,98 Kč
5 00028,32378 Kč141 618,90 Kč
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč