RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
L000848-01

L000848-04

DigiKey Part Number
343-L000848-04-ND
Manufacturer
Manufacturer Product Number
L000848-04
Description
FPC ANT, HDP, 200MM, MHF1, 617-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, LTE Flat Patch MHF Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L000848-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz
Frequency Range
617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
7
VSWR
1.8, 1.9, 2.1, 2.2, 2.3, 2.7
Return Loss
-
Gain
0.2dBi, 2.5dBi, 2dBi, 2.4dBi, 4.4dBi, 5.8dBi, 4.3dBi
Power - Max
10 W
Features
Cable - 200mm
Termination
MHF
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 996
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1040,02200 Kč400,22 Kč
2536,58680 Kč914,67 Kč
10032,80310 Kč3 280,31 Kč
25030,99892 Kč7 749,73 Kč
50029,91124 Kč14 955,62 Kč
1 00029,01588 Kč29 015,88 Kč
2 50028,07072 Kč70 176,80 Kč
5 00027,50108 Kč137 505,40 Kč
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč