
L000848-02 | |
|---|---|
DigiKey Part Number | 343-L000848-02-ND |
Manufacturer | |
Manufacturer Product Number | L000848-02 |
Description | FPC ANT, HDP, 100MM, MHF1, 617-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000848-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 1.7, 1.8, 2, 2.9, 3.2 | |
Return Loss | - | |
Gain | -0.24dBi, 2.23dBi, 2.82dBi, 3.2dBi, 4.2dBi, 4.83dBi, 3.7dBi | |
Power - Max | 10 W | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 25 | 34,51240 Kč | 862,81 Kč |
| 100 | 30,91330 Kč | 3 091,33 Kč |
| 250 | 29,19560 Kč | 7 298,90 Kč |
| 500 | 28,16084 Kč | 14 080,42 Kč |
| 1 000 | 27,30895 Kč | 27 308,95 Kč |
| 2 500 | 26,40977 Kč | 66 024,43 Kč |
| 5 000 | 25,86794 Kč | 129 339,70 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


