


L000848-01 | |
|---|---|
DigiKey Part Number | 343-L000848-01-ND |
Manufacturer | |
Manufacturer Product Number | L000848-01 |
Description | FPC ANT, HDP, 50MM MHF1, 617-500 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000848-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 1.8, 2.2, 2.5, 2.7 | |
Return Loss | - | |
Gain | 0.2dBi, 2.5dBi, 2dBi, 2.4dBi, 4.4dBi, 5.8dBi, 4.3dBi | |
Power - Max | 10 W | |
Features | Cable - 50mm | |
Termination | MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,66300 Kč | 366,63 Kč |
| 25 | 33,47920 Kč | 836,98 Kč |
| 100 | 29,97250 Kč | 2 997,25 Kč |
| 250 | 28,30028 Kč | 7 075,07 Kč |
| 500 | 27,29194 Kč | 13 645,97 Kč |
| 1 000 | 26,46210 Kč | 26 462,10 Kč |
| 2 500 | 25,58581 Kč | 63 964,52 Kč |
| 5 000 | 25,05775 Kč | 125 288,75 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

