


L000836-12 | |
|---|---|
DigiKey Part Number | 343-L000836-12-ND |
Manufacturer | |
Manufacturer Product Number | L000836-12 |
Description | FPC ANT, VDP, 300MM, MHF4L, 617- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000836-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 1.8, 2.1, 2.2, 2.5, 2.6 | |
Return Loss | - | |
Gain | 0.7dBi, 3dBi, 4.5dBi, 4.2dBi, 2.2dBi, 2.7dBi, 2.4dBi | |
Power - Max | 10 W | |
Features | Cable - 300mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,31100 Kč | 343,11 Kč |
| 25 | 31,28720 Kč | 782,18 Kč |
| 100 | 27,97770 Kč | 2 797,77 Kč |
| 250 | 26,39952 Kč | 6 599,88 Kč |
| 500 | 25,44832 Kč | 12 724,16 Kč |
| 1 000 | 24,66488 Kč | 24 664,88 Kč |
| 2 500 | 23,83785 Kč | 59 594,62 Kč |
| 5 000 | 23,33949 Kč | 116 697,45 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

