


L000836-11 | |
|---|---|
DigiKey Part Number | 343-L000836-11-ND |
Manufacturer | |
Manufacturer Product Number | L000836-11 |
Description | FPC ANT, VDP, 250MM, MHF4L, 617- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000836-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 1.8, 2, 2.1, 2.2, 2.7 | |
Return Loss | - | |
Gain | 1.14dBi, 3.23dBi, 3.19dBi, 4.32dBi, 2.93dBi, 2.95dBi, 1.87dBi | |
Power - Max | 10 W | |
Features | Cable - 250mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 25 | 30,65720 Kč | 766,43 Kč |
| 100 | 27,40240 Kč | 2 740,24 Kč |
| 250 | 25,85188 Kč | 6 462,97 Kč |
| 500 | 24,91622 Kč | 12 458,11 Kč |
| 1 000 | 24,14665 Kč | 24 146,65 Kč |
| 2 500 | 23,33398 Kč | 58 334,95 Kč |
| 5 000 | 22,84423 Kč | 114 221,15 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

