


L000836-10 | |
|---|---|
DigiKey Part Number | 343-L000836-10-ND |
Manufacturer | |
Manufacturer Product Number | L000836-10 |
Description | FPC ANT, VDP, 200MM, MHF4L, 617- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000836-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 1.8, 2, 2.2, 2.4, 2.6 | |
Return Loss | - | |
Gain | 1.37dBi, 2.51dBi, 2.74dBi, 3.01dBi, 2.61dBi, 2.91dBi, 3.63dBi | |
Power - Max | 10 W | |
Features | Cable - 200mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,05100 Kč | 330,51 Kč |
| 25 | 30,12800 Kč | 753,20 Kč |
| 100 | 26,92360 Kč | 2 692,36 Kč |
| 250 | 25,39416 Kč | 6 348,54 Kč |
| 500 | 24,47316 Kč | 12 236,58 Kč |
| 1 000 | 23,71472 Kč | 23 714,72 Kč |
| 2 500 | 22,91402 Kč | 57 285,05 Kč |
| 5 000 | 22,43162 Kč | 112 158,10 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

