


L000836-09 | |
|---|---|
DigiKey Part Number | 343-L000836-09-ND |
Manufacturer | |
Manufacturer Product Number | L000836-09 |
Description | FPC ANT, VDP, 150MM, MHF4L, 617- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | L000836-09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 755.5MHz, 1.955GHz, 2.332GHz, 2.593GHz, 3.55GHz, 4GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 894MHz, 1.71GHz ~ 2.2GHz, 2.305GHz ~ 2.36GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 7 | |
VSWR | 2, 2.2, 2.3, 2.5, 2.65, 2.8, 3 | |
Return Loss | - | |
Gain | 1.24dBi, 2.16dBi, 3.93dBi, 2.53dBi, 2.87dBi, 2.62dBi, 2.27dBi | |
Power - Max | 10 W | |
Features | Cable - 150mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,46300 Kč | 324,63 Kč |
| 25 | 29,59880 Kč | 739,97 Kč |
| 100 | 26,44280 Kč | 2 644,28 Kč |
| 250 | 24,93724 Kč | 6 234,31 Kč |
| 500 | 24,02928 Kč | 12 014,64 Kč |
| 1 000 | 23,28237 Kč | 23 282,37 Kč |
| 2 500 | 22,49364 Kč | 56 234,10 Kč |
| 5 000 | 22,01850 Kč | 110 092,50 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

